3M 929500-01-36

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
$ 1.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929500-01-36.

IHS

Datasheet6 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download 3M 929500-01-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.094
$ 2.143
Stock
3,648
8,801
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
1
1
Mount
Flanges, Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm
Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole Bag
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Amphenol Communications Solutions68016-436HLF
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions77315-818-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of 3M 929500-01-36 provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BOARD-BOARD CONN, HEADER, 36WAY, 1ROW; P; BOARD-BOARD CONN, HEADER, 36WAY, 1ROW; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:36; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Copper Alloy
Board-Board Connector, Header, 36 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole; Product Range:929 Series Rohs Compliant: No |3M 929500-01-36

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620007908