Molex 22-28-6360

Pin Header, 36 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-6360.

Newark

Datasheet12 pages7 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-19.34%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
Conn Unshrouded Header M 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 7mm mating pin height, tin, 36 contacts
KK 254 Breakaway Header, Right-Angle with Friction Lock, 36 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header Right-Angle with Plastic Polarizing Peg 36 Circuits Tin (Sn) Plating
KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm

Descriptions

Descriptions of Molex 22-28-6360 provided by its distributors.

Pin Header, 36 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole Bag
KK 254 Breakaway Header, Right-Angle, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm, Bag
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 36POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:36Contacts; Gender:Header; Product Range:KK 254 42376 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Termination:Through Hole Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022286360
  • 022286360
  • 22-28-6360..
  • 22286360
  • 42376-0036