3M 929835-01-36-RK

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929835-01-36-RK.

element14 APAC

Datasheet7 pages17 years ago

Newark

Factory Futures

Jameco

Inventory History

3 month trend:
+529%

CAD Models

Download 3M 929835-01-36-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm
Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole Bag
Amphenol Communications Solutions68016-436HLF
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions77315-418-36LF
Connector Header Through Hole, Right Angle 36 position 0.100 (2.54mm)
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol Communications Solutions68016436
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of 3M 929835-01-36-RK provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Box
80000908378 929835-01-36-Rk=36/.100/ra/hdr/1R/.235/.110/ps/t Rohs Compliant: Yes
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
HEADER PINSTRIP COPPERALLOY GLASSFILLEDPOLYESTER 36CNTS 2.5A RTANGLE 929SERIES
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR, HEADER, 36 POSITI
CONN HEADER .100 SNGL R/A 36POS
.100" Pin Strip Headers FULL STICK HDR
PIN HEADER, BOARD-TO-BOARD, 2.54
CONNECTOR, HEADER, 36POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0837-8
  • 80000908378
  • 929835-01-36-RK.