
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 8468-21B1-RK-TR | 1,050 | 200 | Tape & Reel | 14h | |||||||
| DigiKey | 3M6821B1CT-ND | 1,050 | 1 | Cut Tape | ||||||||
| Heilind Americas | 8468-21B1-RK-TR | 0 | 12h | |||||||||
| Interstate Connecting Components | 8468-21B1-RK-TR | 0 | 10h | |||||||||
| Newark | 8468-21B1-RK-TR | 0 | 1200 |
Download 3M 8468-21B1-RK-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of 3M 8468-21B1-RK-TR provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: