
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 8484-21B1-RK-TP | 1,700 | 5 | Tube | 15h | |||||||
| DigiKey | 3M8421B1-ND | 1,700 | 1 | Tube | ||||||||
| Heilind Americas | 8484-21B1-RK-TP | 0 | 12h | |||||||||
| Interstate Connecting Components | 8484-21B1-RK-TP | 0 | 11h | |||||||||
| TTI | 8484-21B1-RK-TP | 0 | 1584 | Tray | 18h |
Download 3M 8484-21B1-RK-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of 3M 8484-21B1-RK-TP provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: