Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8452-21B1-RK-TP

IC Socket, PLCC52, 52 Contact(s), 1.27mm Term Pitch, Surface Mount
$ 1.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8452-21B1-RK-TP.

IHS

Datasheet3 pages15 years ago

Factory Futures

Newark

Inventory History

3 month trend:
-49.39%

CAD Models

Download 3M 8452-21B1-RK-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31

Related Parts

1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
1.27MM PITCH FEMALE PLCC SOCKET, 52 WAY SMT, TIN OVER NICKEL PLATED CONTACTS
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
TE Connectivity822516-4
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
TE Connectivity3-822516-3
1.27MM PITCH FEMALE PLCC SOCKET, 20 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A

Descriptions

Descriptions of 3M 8452-21B1-RK-TP provided by its distributors.

IC Socket, PLCC52, 52 Contact(s), 1.27mm Term Pitch, Surface Mount
PLCC Fine Pitch Sockets 52P PLCC SOCKET SMT W/O LOC POSTS
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057176 80000905341 PLCC52SMT150SNNOPOSTTUBE
PLCC52 SMT 150SN NOPOST TUBE 8400 SERIES
CHIP CARRIER SOCKETS, SURFACE MOUNT
Plcc Socket, Tin, 52Pos, 1.27Mm, Smt; No. Of Contacts:52Contacts; Connector Type:Plcc Socket; Pitch Spacing:1.27Mm; Product Range:8400 Series; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 8452-21B1-RK-TP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0534-1
  • 80000905341