3M 8337-6003

D-sub Cable Socket, 37 Connector, Gray, Copper Alloy 26 28AWG, 8300 Series
$ 9.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8337-6003.

Farnell

Datasheet3 pages13 years ago

Newark

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL17DCFRDA37S
Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
TE Connectivity1658612-1
Conn D-Subminiature SKT 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tube
HARTING Elektronik09664186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
TE Connectivity1-745497-6
Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
TE Connectivity3-1393486-7
2.76MM PITCH 37 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes

Descriptions

Descriptions of 3M 8337-6003 provided by its distributors.

D-SUB CABLE SOCKET, 37 CONNECTOR, GRAY, COPPER ALLOY 26 28AWG, 8300 SERIES
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
D SUB CONNECTOR, RCPT, 37POS, CRIMP; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:8300 Series; Connector Body Material:Steel Body; Contact Material:Cop

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8337-6003.
  • 8337-6003...
  • 8337-6003....
  • DE610012879