TE Connectivity 1-745497-6

Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
$ 11.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745497-6.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658612-1
Conn D-Subminiature SKT 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tube
TE Connectivity / AMP1658609-1
Conn D-Subminiature SKT 37 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port
AmphenolL17DCFRDA37S
Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
TE Connectivity3-1393486-7
2.76MM PITCH 37 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
Amphenol302A10119X
D-SUB 37-pos. Socket Insulation displacement Through hole Quality class 3
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1-745497-6 provided by its distributors.

Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
HDE20 Series 37 Position Socket Discrete Wire IDC D-Sub Connector
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .115-.125, Receptacle
Special Order: RCPT ASSY,37P,HDE,MS Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Cable Mount (Free-Hanging) Connector Shell Size: 4 Centerline (Pitch): 1.38 mm Receptacle Wire-to-Wire Cable Mount (Free-Hanging) 4 | D-Shaped Connector | Part Number: 1-745497-6 | Internal Number: 1-745497-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty