Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393486-7

2.76MM Pitch 37 Way Idc D-sub Ribbon Cable Connector, Socket, Metal Shell
$ 9.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393486-7.

IHS

Datasheet1 page13 years ago

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-8.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-11-10
LTD Date2015-02-13

Related Parts

AmphenolL17DCFRDA37S
Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
TE Connectivity1658612-1
Conn, D-Sub, Standard, Rcpt, 37Pos; |Te Connectivity Amp 1658612-1.
TE Connectivity747564-9
D-Sub Standard Conn Kit Rcpt 37P Hde Shl; |Te Connectivity Amp 747564-9
TE Connectivity1-745497-6
Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body

Descriptions

Descriptions of TE Connectivity 3-1393486-7 provided by its distributors.

2.76MM PITCH 37 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Plug
D-Subminiature IDC Connector Female 37-Position Gold Over Nickel Contact Blister Pack
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Female Sockets,Receptacle 2 37pin Steel,Tin Plated gold wire mounting,free hanging,Through hole mounting 69.6976mm(Length)*12.9286mm(width)
D-sub socket Temperature range: -55 ... +125 °C Manufacturer Article n°: V42254A5235B237 Combustibility class: UL 94 V-0 Contact material: CuNi+Au (Hard Gold-Plated) Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 37 (DC-37) Insulator material: PBT Glass-Fibre-Reinforced Requirement level: 2 Series: V42254 Termination: IDC Poles: 37 Rated current: 1 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313934867