Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658612-1

Conn, D-Sub, Standard, Rcpt, 37Pos; |Te Connectivity Amp 1658612-1.
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658612-1.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+149%

CAD Models

Download TE Connectivity 1658612-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.76
$ 7.138
Stock
18,606
768
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity747564-9
D-Sub Standard Conn Kit Rcpt 37P Hde Shl; |Te Connectivity Amp 747564-9
TE Connectivity / AMP1658609-1
Conn D-Subminiature SKT 37 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port
TE Connectivity3-1393486-7
2.76MM PITCH 37 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body
Amphenol164A10099X
D-Sub Standard Straight Recp 37 Socket - Solder Contacts Tin - Through-Hole

Descriptions

Descriptions of TE Connectivity 1658612-1 provided by its distributors.

Conn, D-Sub, Standard, Rcpt, 37Pos; |Te Connectivity Amp 1658612-1.
Connector D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
D-Sub socket, 37 pole, standard, equipped, straight, IDC connection, 1658612-1
AMPLIMITE HDF-20 Connector, Receptacle,37 Pos.,Metal Shell, IDC, 28-26 AWG
SOCKET, IDC, D, METAL, 37WAY; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DC; Product Range: AMPLIMITE HDF; Connector Body Material: Steel Body; Contact Material: Phos
37 POS HDF RCPT, MS, LEAD FREE Number of Positions: 37 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 4 D-Shaped Connector | 37 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658612-1 | Internal Number: 1658612-1 | 4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658612-1.