3M 8325-6003

25 Position 2-Row D-Sub Receptacle Connector with Female Sockets 2.76mmIDC Cable Mount
$ 7.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8325-6003.

Master Electronics

Datasheet3 pages13 years ago

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-30.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.216
$ 8.946
Stock
5,591
13,203
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658614-2
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity745209-7
Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09663186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of 3M 8325-6003 provided by its distributors.

25 Position 2-Row D-Sub Receptacle Connector with Female Sockets 2.76mmIDC Cable Mount
D-SUB CABLE SOCKET, 25 CONNECTOR, GRAY, COPPER ALLOY 26 28AWG, 8300 SERIES
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Idc/Idt; D Sub Shell Size:Db; Product Range:8300 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |3M 8325-6003

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8325-6003.
  • DE610012796