3M 8237-6000

D-sub Connector Plug Copper Alloy Gray Glass Filled Polyester Steel Tin
$ 7.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8237-6000.

IHS

Datasheet4 pages9 years ago

element14 APAC

Newark

element14

Verical

Inventory History

3 month trend:
-7.35%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.993
$ 9.919
Stock
28,287
2,868
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDT
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658608-1
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
TE Connectivity1658615-1
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of 3M 8237-6000 provided by its distributors.

D-SUB CONNECTOR PLUG COPPER ALLOY GRAY GLASS FILLED POLYESTER STEEL TIN
Conn D-Subminiature M 37 POS 1.27mm IDT RA Cable Mount 37 Terminal 1 Port Box
3M IDC D-sub , 8200 , 37 , , 1.27mm , , 1A, 69.4 x 16.5 x 12.4mm, (PBT)
D SUB CONN, PLUG, DC, 37POS, IDC; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DC; Product Range: 8200 Series; Connector Body Material: Steel Body; Contact Material: Copper A

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8237-6000.
  • DE610012218