3M 8237-7000

Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
$ 9.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8237-7000.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-20.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.919
$ 7.993
Stock
2,868
28,287
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
37
37
Number of Rows
2
2
Mount
Panel
Cable, Panel
Termination
IDC
IDT
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09664286700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
HARTING Elektronik09664287700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
HARTING Elektronik09670375604
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of 3M 8237-7000 provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Plug
CONNECTORS, D-SUB, STANDARD, 37P CLOSD COVER PLUG LOW PROFILE
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
CONN D-SUB PLG 37POS PNL MNT IDC
Male Pins,Plug 2 37pin Steel,Tin Plated 1A 69.6mm*12.4mm
7100178315 UU009653724 37/M/DSUB/PG/CL/30AVG/100PAK
D SUB CONN, PLUG, DC, 37POS, IDC; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:DC; Product Range:8200 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (20-Jun-2016); Connector Mounting:Cable Mount; D Sub Connector Type:Standard

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610186019