TE Connectivity 1658608-1

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
$ 8.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658608-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.05%

CAD Models

Download TE Connectivity 1658608-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658613-1
Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port Automotive Tube
TE Connectivity1658615-1
D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658615-1
TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 1658608-1 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
Connector D-Subminiature Plug 37 Position 2.76mm IDT Right Angle Cable Mount 37 Terminal 1 Port
TE Connectivity D-Sub Connector, Amplimite HDF-20 Series, Plug, DB37 Pin, Wire Mount, Right Angle
PLUG, D SUB, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DC; Product Range: AMPLIMITE HDF; Connector Bod; Available until stocks are exhausted Alternative available
37 POS HDF PLUG, MS, LEAD FREE Number of Positions: 37 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 4 D-Shaped Connector | 37 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658608-1 | Internal Number: 1658608-1 | 4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658608-1.