3M 8225-6003

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
$ 7.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8225-6003.

IHS

Datasheet4 pages9 years ago

element14 APAC

Newark

JRH Electronics

element14

Inventory History

3 month trend:
-7.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
HARTING Elektronik09663286700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
TE Connectivity749809-9
Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)
TE Connectivity1-747948-8
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
HARTING Elektronik09663287700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of 3M 8225-6003 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
CONN D-SUB CABLEPLUG 25CNT 8200 SERIES GRAY COPPER ALLOY 26 28AWG
Conn D-Subminiature M 25 POS 1.27mm IDT RA Cable Mount 25 Terminal 1 Port Box
D SUB CONN, PLUG, DB, 25POS, IDC; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: 8200 Series; Connector Body Material: Steel Body; Contact Material: Copper A

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8225-6003.
  • 8225-6003..
  • DE610012325