Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-747948-8

D Sub Connector, Standard, 25 Position, ; |Amp Te Connectivity 1-747948-8

$ 14.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-747948-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-20.67%

CAD Models

Download TE Connectivity 1-747948-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
TE Connectivity749809-9
Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)
TE Connectivity745211-7
D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 745211-7
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity 1-747948-8 provided by its distributors.

D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 1-747948-8
D Subminiature Connector, 25 Contact(S), Male, 0.109 Inch Pitch, Idc Terminal, #4-40, Plug
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Bulk
KIT,PLUG,25P,HDE,SHLD ENCLSRE Number of Positions: 25 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1-747948-8 | Internal Number: 1-747948-8 | Alias Number: CC2101-000 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty