3M 3896/100

Ribbon Cable, Round Jacketed Flat, Unscreened, 100 Core, 30 AWG, 275 ft, 83.82 m
$ 1,200.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3896/100.

Newark

Datasheet5 pages17 years ago

Supply Chain

Introduction Date2023-05-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable Thermal Plastic Elastomer 80Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
Ribbon Cable, Round Jacketed Flat, Unshielded, 50 Conductor, 30 AWG, 275 ft, 83.82 m
Flat Cable 68Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Alpha Wire3582/50 SL005
Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
Alpha Wire3582/26 SL005
Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of 3M 3896/100 provided by its distributors.

Ribbon Cable, Round Jacketed Flat, Unscreened, 100 Core, 30 AWG, 275 ft, 83.82 m
MULTICONDUCTOR CABLE, 100C, 30AWG, 7X38, TC, PVC INS, BLACK PVC JKT, AWM
3M 3896/100 RIBBON CABLE, 100WAY, 84M, 30AWG, 50V
Wire And Cable, 100 Conductor(s), 30AWG, 50V, Flat Cable
IDC Flat Cable 100C .025 STANDARD 30 AWG STRANDED
Round-To-Flat Cable, 100Cond 275Ft 30Awg; Cable Shielding:Unshielded; No. Of Conductors:100Conductor; Wire Gauge:30Awg; Conductor Area Csa:-; Reel Length (Imperial):275Ft; Reel Length (Metric):83.82M; Jacket Color:Black Rohs Compliant: Yes |3M 3896/100
RIBBON CABLE, 100WAY, 84M, 30AWG, 50V; Cable Shielding:Unscreened; No. of Cores:100Core; Wire Gauge:30AWG; Conductor Area CSA:-; Reel Length (Imperial):275ft; Reel Length (Metric):83.82m; Jacket Colour:Grey; Cable Width:62.87mm; No. of Max Strands x Strand Size:7 x 38AWG; Pitch Spacing:0.635mm; Voltage Rating:50V; Conductor Material:Tinned Copper; Jacket Material:PVC; Ribbon Cable Type:Round Jacketed Flat Ribbon Cable; Product Range:3896 Series

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0011-5349-5
  • 80001153495