3M 3756/80

Flat Cable Thermal Plastic Elastomer 80Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
$ 269.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3756/80.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Supply Chain

Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 40Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3
Amphenol Spectra-Strip191-3003-068
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Amphenol Spectra-Strip191-3003-080
Flat Cable 80Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A

Descriptions

Descriptions of 3M 3756/80 provided by its distributors.

Flat Cable Thermal Plastic Elastomer 80Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
Round Conductor Flat Cable, 3756 Series, 3756/80 | 3M 3756/80
RIBBON CABLE, 80WAY, 30.5M, 30AWG, 50V
Wire And Cable, 80 Conductor(s), 30AWG, 150V, Flat Cable
80001215294 3756/80-100=Ul/80/Cab/Typ1/Tpe/Rc/30Awg/Str/.025
80/CAB/TYP1/TPE/30AWG/STR/.025 .3X.36,.2LS,BULK<TX
RIBBON CABLE, 80WAY, 30.5M, 30AWG, 50V; Cable Shielding:Unscreened; No. of Cores:80Core; Wire Gauge:30AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Grey; Cable Width:50.8mm; No. of Max Strands x Strand Size:7 x 38AWG; Pitch Spacing:0.635mm; Voltage Rating:50V; Conductor Material:Tinned Copper; Jacket Material:TPE; Ribbon Cable Type:Flat Ribbon Cable; Product Range:3756 Series; Capacitance:17.3pF/ft; Impedance:82ohm; Inductance:0.12µH; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Propagation Delay:1.42ns/ft

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3756/80.
  • 80-0012-1529-4
  • 80001215294