Alpha Wire 3582/26 SL005

Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
$ 2.646
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3582/26 SL005.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Farnell

Newark

Electro Sonic

Related Parts

TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3
Amphenol191-3003-060
Flat Cable 60Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A
Flat Cable Thermoplastic Elastomer 10Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V 30.48m Roll
Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 30V Gray/Red Stripe Box

Descriptions

Descriptions of Alpha Wire 3582/26 SL005 provided by its distributors.

Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
RIBBON CABLE, 30AWG, 26 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 26Core; Wire Gauge: 30AWG; Conductor Area CSA: 0.05mm²; Reel Length (Imperial): 100ft; Available until stocks are exhausted Alternative available
RIBBON CABLE, 30AWG, 26 WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:26; Pitch Spacing:0.64mm; Conductor Size AWG:30AWG; Conductor Area CSA:0.05mm²; Jacket Material:PVC (Polyvinyl Chloride); Jacket Colour:Grey; Voltage Rating:150V; SVHC:No SVHC (20-Jun-2013); Conductor Material:Copper; No. of Strands x Strand Size:1 x 0.255mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3582/26 SL005.
  • 3582/26-SL005
  • 3582/26SL005