Alpha Wire 3582/50 SL005

Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
$ 5.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3582/50 SL005.

Farnell

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Alpha Wire3582/26 SL005
Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R
Amphenol Spectra-Strip191-3003-068
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Amphenol191-3003-040
Flat Cable 40Conductors 30.48m Bare Solid Copper Gray/Black Edge 150V 0.8A Coil
Amphenol191-3003-034
Flat Cable 34Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A
Amphenol191-3003-100
Flat Cable 100Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A

Descriptions

Descriptions of Alpha Wire 3582/50 SL005 provided by its distributors.

Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
FLAT CABLE GRAY 0.050 CENTERS, 150 VOLT
Flat IDC Cable 50AWG 50C .025 100' GRAY
ALPHA GRAY FLAT CABLE,100FT,30AWG,50 CON
FLAT CABLE, 50COND, 100FT, 30AWG, 300V
AE FLAT, 3582/50 SLATE 100 FT 30AWG SOLID 50C .025 CENTRS
CBL RIBN 50COND 0.025 GRAY 100'
RIBBON CABLE, 50COND, 30AWG, 30.5M; Cable Shielding: Unscreened; No. of Cores: 50Core; Wire Gauge: 30AWG; Conductor Area CSA: 0.05mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; Cable Width: 31.75mm; No. of Max Strands x Strand Size: Solid; Pitch Spacing: 0.635mm; Voltage Rating: 150V; Conductor Material: Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3582/50 SL005.
  • 3582/50-SL005
  • 3582/50SL005
  • 358250 SL005
  • 358250SL005