Wire-Board Connector, Plug, 3 Position, 2Mm; Rango De Producto:Serie Mini-Clamp Ii 371; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:3; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |3M 37103-A165-00E MB
Series = 371 / Gender = Plug / Contacts = 3 / Rows = 1 / Pitch mm = 2 / Cable Pitch mm = 2 / Cross Section (AWG) AWG = 24 / Body Orientation = Straight / Current Rating A = 3 / Voltage Rating V = 32 / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Body Material = Glass Reinforced Polyester / Body Colour = Blue / Lockable = Yes / Polarised = No / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85