TE Connectivity 5-103946-2

TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 3 Pos, 2.54mm Pitch, Wire Mount
$ 1.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103946-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet6 pages15 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+28.06%

CAD Models

Download TE Connectivity 5-103946-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 2.008
Stock
46,190
17,068
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103945-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector M 3 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity5-103945-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103944-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, 0.51µm Gold (Au) Plating, Bag

Descriptions

Descriptions of TE Connectivity 5-103946-2 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 3 Pos, 2.54mm Pitch, Wire Mount
Board Connector, 3 Contact(S), 1 Row(S), Male, Crimp/Idc Terminal, Black Insulator, Plug
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
Wire-Board Connector, Plug, 3 Position,; |Te Connectivity Amp 5-103946-2
Special Order: 5X3 MTE SHRD PIN SR POL .100CL Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Plug Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103946-2 | Internal Number: 5-103946-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51039462