3M 3609/30

Cable, 30C, 30AWG, 7X38, Spc, Fep Ins, White Flat Ribbon Cable
$ 1,074.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3609/30.

IHS

Datasheet3 pages12 years ago

Newark

Supply Chain

Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable Thermal Plastic Elastomer 80Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
Ribbon Cable, Round Jacketed Flat, Unshielded, 50 Conductor, 30 AWG, 275 ft, 83.82 m
Flat Cable 68Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Alpha Wire3582/50 SL005
Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
Alpha Wire3582/26 SL005
Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
TE Connectivity1-57013-5
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of 3M 3609/30 provided by its distributors.

CABLE, 30C, 30AWG, 7X38, SPC, FEP INS, WHITE FLAT RIBBON CABLE
Wire And Cable, 30 Conductor(s), 30AWG, 150V, Flat Cable
80400012359 3609/30 =30/Cab/Rc/Typ1/Fep/30Awg/Str/.025/100 |3M 3609/30
7000057557 80400012359 3609/30 100
CBL RIBN 30COND 0.025 WHITE 100-FT
RIBBON CABLE, FEP, 30WAY, PER M; No. of Conductors:30; Pitch Spacing:0.635mm; Conductor Size AWG:30AWG; Jacket Material:FEP (Fluorinated Ethylene Propylene); Jacket Colour:White; Voltage Rating:50V
RIBBON CABLE, FEP, 30WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 30Core; Wire Gauge: 30AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: White; Cable Width: 19.05mm; No. of

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400012359