3M 3517/26

Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
$ 507.201
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3517/26.

Newark

Datasheet3 pages16 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 , 203.2 mm, 2 mm, TCSD Series
Cable Assembly 0.05m 28AWG 1mm 30 to 30 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Ribbon Screened Cable, Jacketed Flat, 16 Core, 28 Awg, 1.27 Mm Rohs Compliant: Yes |3M 3517-16
Round Flat Cable 50Conductors 28AWG 30.48m/91.44m 12.2mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 26Conductors 28AWG 30.48m/91.44m 9.4mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of 3M 3517/26 provided by its distributors.

Flat Cable 26Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
IDC 26 way black jacketed shielded grey flat cable;7000005827
CBLE, FLAT, 26 C, 28 AWG, 7X36, PVC INS, BLK, PVC JKT, TC
RIBBON CABLE, 26WAY, PER M; Reel Length (Imperial):3.28ft; Reel Length (Metric):1m; Pitch:1.27mm; Cores, No. of:26; Wire Size, AWG:28AWG; Voltage, Rating:50V; Approval Bodies:UL; Approval Category:Style 20879; Cable Type:Jacketed; Capacitance:70.5pF/m; Colour:Grey; Conductor Make-up:7/36AWG; Conductor Material:Tinned Copper; Current Rating:1A; Flammability Rating:CL2; Impedance:119ohm; Inductance:0.62µH/m; Primary Insulation Colour:Grey; Primary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, AC:50V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517-26