Samtec TCSD-15-D-02.00-01-N

Cable Assembly 0.05m 28AWG 1mm 30 to 30 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
$ 7.097
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-15-D-02.00-01-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

TME

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+13.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 , 203.2 mm, 2 mm, TCSD Series
Cable Assembly 0.05m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Cable, Flat to round w/shield; 28 AWG, 0.05" pitch;PVC ins/jkt; 100ft; 9 Cond.
Discrete Wire Cable DISCRT 15C SHLD28AWG NOT 15FT LENGTH 1 FT
Discrete Wire Cable DISCRT 40C SHLD28AWG NOT 40FT LENGTH 1 FT

Descriptions

Descriptions of Samtec TCSD-15-D-02.00-01-N provided by its distributors.

Cable Assembly 0.05m 28AWG 1mm 30 to 30 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Ribbon Cable, 30 Positions, 2 ", 50 mm, 2 mm, TCSD Series"
CABLE ASSY, 30POS, IDC RCPT-RCPT, 50.8MM;
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-15-D-02.00-01-N
Cable Assy, Idc Rcpt-Idc Rcpt, 30Pos, 2"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:30Positions; Cable Length - Imperial:2"; Cable Length - Metric:50Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-15-D-02.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD-15-D-02.00-01-N.