Samtec TCSD-10-D-08.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 , 203.2 mm, 2 mm, TCSD Series
$ 6.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-10-D-08.00-01-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

TME

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 12 ", 305 mm, 2 mm, TCSD Series"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 3 , 76.2 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 10 to 10 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Cable, Flat to round w/shield; 28 AWG, 0.05" pitch;PVC ins/jkt; 100ft; 9 Cond.
Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black 30.48m Roll

Descriptions

Descriptions of Samtec TCSD-10-D-08.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 , 203.2 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.203m 28AWG IDC Connector to IDC Connector 20 to 20 POS SKT-SKT IDT-IDT Bulk
TCSD IDC socket cable assembly, 20P, 8in
RS APAC
CABLE ASSY, 20P, IDC RCPT-RCPT, 203.2mm;
Samtec IDC , TCSD , 2x10 , 28 AWG
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-10-D-08.00-01-N
Cable Assy, Idc Rcpt-Idc Rcpt, 20Pos, 8"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:8"; Cable Length - Metric:203.2Mm; Connector Pitch:2Mm; Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-10-D-08.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD10D080001N