3M 3517/16

Ribbon Screened Cable, Jacketed Flat, 16 Core, 28 Awg, 1.27 Mm Rohs Compliant: Yes |3M 3517-16
$ 286.121
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3517/16.

Farnell

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+450%

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk

Descriptions

Descriptions of 3M 3517/16 provided by its distributors.

Ribbon Screened Cable, Jacketed Flat, 16 Core, 28 Awg, 1.27 Mm Rohs Compliant: Yes |3M 3517-16
MULTICONDUCTOR CABLE,16C,28AWG,7X36,TC, PVC INS, MESH, BLACK FLAT PVC CABLE, AWM
Flat Cable 16Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
RIBBON CABLE, 16WAY, 30.5M; Cable Shielding: Screened; No. of Cores: 16Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Cable Width: 23.6mm; No. of

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517-16
  • 351716