3M 3365/60-100

Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300V 30.48m Roll
$ 116.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/60-100.

IHS

Datasheet5 pages17 years ago

element14

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)

Descriptions

Descriptions of 3M 3365/60-100 provided by its distributors.

Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300V 30.48m Roll
Wire And Cable, 60 Conductor(s), 28AWG, 300V, Flat Cable
3M Round Conductor Flat Cable, 3365 Ser
7010417940 80610061717 60/CAB/RC/TYP1/28AWG/STR/.050
FLAT CABLE, 60COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Flat (Ribbon); No. of Conductors:60; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Impedance:108ohm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/60 (100')
  • 3365/60 (100)
  • 3365/60 100
  • 3365/60(100')
  • 3365/60100
  • 80-6100-6171-7
  • 80610061717