3M 3365/30

Flat Cable 30Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 290.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/30.

IHS

Datasheet5 pages12 years ago

Newark

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

3M 3365/10 Ribbon Cable, Round Conductor Flat, Grey, 10 Core, 28 AWG, 0.072 mm, 100 ft, 30.5 m
TE Connectivity57040-6
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R
TE Connectivity57040-5
Flat Ribbon Cable 40Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m/91.44m Roll
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V Gray/Red Edge 30.48m Roll

Descriptions

Descriptions of 3M 3365/30 provided by its distributors.

Flat Cable 30Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Ribbon Cable, Round Conductor Flat, 30 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes
Wire And Cable, 30 Conductor(s), 28AWG, 300V, Flat Flexible Cable
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365 30, 500 FT
RIBBON CABLE, 30WAY, PER M; Cable Shielding:Unscreened; No. of Cores:30Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
3M Round Conductor Flat Cable, 3365 Ser
ROUND CONDUCTOR FLAT CABLE 30C
7000057848 80610170096 3365/30 100
7100162357 80610670459 3365/30 300
RIBBON CABLE, 30WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 30Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 38.1mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: 3365 Series; Approval Bodies: UL; Approval Category: Style 2651; Cable Type: Flat (Ribbon); Cable UL Style Number: UL2651; Capacitance: 42pF/m; Colour: Grey; Conductor Make-up: 7/36AWG; Flammability Rating: VW-1; Impedance: 108ohm; Inductance: 0.49µH/m; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365-30
  • 80-0012-4213-2
  • 80001242132