Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-57040-3

Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-57040-3.

IHS

Datasheet2 pages2 years ago

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 1-57040-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-09-15
LTD Date2023-09-22

Related Parts

TE Connectivity971111-1
Ribbon Cable, 20, 28 Awg, 1.27 Mm, 500 Ft, 152.4 M |Madisoncable Te Connectivity 971111-1

Descriptions

Descriptions of TE Connectivity 1-57040-3 provided by its distributors.

Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
1-57040-3 TE AMP 10 conductor flat ribbon cable 28 AWG gray with red stripe, 10 conductor-note price shown is per foot with 100 foot min.
Flat/Ribbon Cable; Cable Shielding:Unshielded; No. Of Conductors:10Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray; Pitch Spacing:0.05"; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-57040-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-570403
  • 1570403