TE Connectivity 57040-5

Ribbon Cable REORD 517-3365/40 40C GRY FLT CBL 100'
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 57040-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 57040-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2027-03-22
LTD Date2027-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity57040-4
Flat Ribbon Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 30.48m T/R
TE Connectivity57040-6
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R

Descriptions

Descriptions of TE Connectivity 57040-5 provided by its distributors.

Ribbon Cable REORD 517-3365/40 40C GRY FLT CBL 100'
Flat RibbonCable PolyvinylChloride 40Conductors 28AWG 300VAC Gray/Red Edge 30.48m Reel
Wire And Cable, 40 Conductor(s), 36AWG, 30V, Flat Cable
RIBBON CABLE 40P 1.27MM 30 METER/ REEL
RIBBON CABLE, 28AWG, 40WAY, PER M; Reel Length (Imperial):3.28ft; No. of Conductors:40; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Voltage Rating:300V; SVHC:No SVHC (15-Dec-2010); Capacitance:45pF/m; Colour:Grey; Conductor Make-up:7 / 36AWG; Conductor Size AWG:28AWG; Impedance:105ohm; Insulation Resistance:10000Mohm; Jacket Material:PVC; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Jacket Material:PVC (Polyvinyl Chloride)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40WDY00005