Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3365/16

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m/91.44m Roll
$ 148.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/16.

IHS

Datasheet5 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.61%

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M 3365/16 provided by its distributors.

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m/91.44m Roll
RIBBON CABLE, 16 CONDUCTOR, 100FT, 28AWG, 300V
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Flexible Cable
Cable,Flat;28 AWG;0.05 pitch;16 cond;Gray ins;100 Ft.
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365 16SF, 500 FT
Flat Cable, PVC, 16Conductors, 28AWG, 300V, Roll
ROUND CONDUCTOR FLAT CABLE 16C
7100010022 80610060016 3365/16 100
7010417943 80610076020 3365/16 300
CBL RIBN 16COND 0.05 GRAY 500'
RIBBON CABLE, 16 CORE, 28 AWG, 300V; Cable Shielding: Unscreened; No. of Cores: 16Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 20.32mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: 3365 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/16.
  • 336516
  • 80-0012-3633-2
  • 80001236332