3M 3365/26-100

Cable Ribbon 26Conductor 28AWG 30.48m Tin Plated Copper Gray with Red Stripe 300V
$ 53.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/26-100.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip159-2832-010
Round Flat Cable Braid Polyvinyl Chloride 10Conductors 28AWG 7.62mm 300V Black Automotive
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity57040-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray 30.5m T/R

Descriptions

Descriptions of 3M 3365/26-100 provided by its distributors.

Cable Ribbon 26Conductor 28AWG 30.48m Tin Plated Copper Gray with Red Stripe 300V
Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V 30.48m Roll
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Cable
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365/26, 100 FT.
3M Round Conductor Flat Cable, 3365 Ser
ROUND CONDUCTOR FLAT CABLE 26C
3M 26/CAB/TYP1/28AWG/ST;MOQ= 3 RLS OF 100FT
.050" 28 AWG Stranded, PVC Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free
CBL RIBN 26COND 0.05 GRAY 100'
FLAT CABLE, 26COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:26; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon); Impedance:108ohm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/26 (100')
  • 3365/26 (100)
  • 3365/26 100
  • 3365/26(100')
  • 3365/26100
  • 336526100
  • 80-6100-6003-2
  • 80610060032