TE Connectivity 57040-3

Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray 30.5m T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 57040-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-18
LTD Date2021-11-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-57040-4
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 30.48m Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R

Descriptions

Descriptions of TE Connectivity 57040-3 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray 30.5m T/R
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Ribbon Cable REORD 517-3365/26 26C GRY FLT CBL 100'
Flat/Ribbon Cable; Cable Shielding:Unshielded; No. Of Conductors:26Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray; Pitch Spacing:0.05"; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 57040-3
RIBBON CABLE, 28AWG, 26WAY, PER M; Reel Length (Imperial):3.28ft; No. of Conductors:26; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Voltage Rating:300V; SVHC:No SVHC (15-Dec-2010); Capacitance:45pF/m; Colour:Grey; Conductor Make-up:7 / 36AWG; Conductor Size AWG:28AWG; Impedance:105ohm; Insulation Resistance:10000Mohm; Jacket Material:PVC; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Jacket Material:PVC (Polyvinyl Chloride)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26WDY00008
  • 570403