Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 10044

SCS 10044 Static Shield Bag, ESD, Metal-In, Open Top, 4"x4", 100/Pkg, 1000 Series
$ 8.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 10044.

Electro Sonic

Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+89.26%

Related Parts

SCS Anti-Static Bag, Transparent, Dissipative, Electrostatic Shielding Bag, 100/Pkg
Desco13415
Desco 13415 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 4" x 6", 100/Pkg
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package
SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"

Descriptions

Descriptions of SCS 10044 provided by its distributors.

SCS 10044 Static Shield Bag, ESD, Metal-In, Open Top, 4"x4", 100/Pkg, 1000 Series
SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package
Static Shielding Bag <10nJ Energy Shielding Silver 4 (101.6mm) X 4" (101.6mm)"
METAL-IN BAG, 101.6MM X 101.6MM, PK100; Bag Type: Static Shielding (Metal-In); Width - Imperial: 4"; Length - Imperial: 4"; Width - Metric: 101.6mm; Length - Metric: 101.6mm; Film Thickness: 71.12µm; Bag Colour: Transparent; Se

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)