3M 224-1286-00-0602J

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 24 Contact Qty.
$ 25.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 224-1286-00-0602J.

element14 APAC

Datasheet3 pages13 years ago

Factory Futures

element14

DigiKey

Newark

Inventory History

3 month trend:
-81.27%

CAD Models

Download 3M 224-1286-00-0602J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN, IC SOCKET, DIP,24,CLOSED, ZIP DIP II, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT
CONN, IC SOCKET, DIP,24,CLOSED, ZIP DIP II, SOLDER,0.6",0.1" PIN SPCNG, STRAIGHT,1A
Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 24 Contact Qty.
TE Connectivity520-AG11D-LF
Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571551-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of 3M 224-1286-00-0602J provided by its distributors.

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 24 Contact Qty.
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box
IC SOCKET, PLUG AND ADAPTERS, ZIPDIP-DOUBLE TEXTOOL SERIES
IC Socket, DIP24, 24 Contact(s)
CONN IC DIP SOCKET ZIF 24POS GLD
7000007368 JE150160636 ZIPDIP-DOUBLE
SOCKET IC, ZIF, 24WAY; No. of Contacts: 24Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Lead Spacing: 2.54mm; Pin Format: DIP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 224-1286-00-0602J.
  • JE-1501-6063-6
  • JE150160636