3M 220-3342-19-0602J

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 20 Contact Qty.
$ 28.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 220-3342-19-0602J.

Newark

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-34.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity520-AG11D-LF
Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
CONN, IC SOCKET, DIP,24,CLOSED, ZIP DIP II, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT
CONN, IC SOCKET, DIP,14,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
CONN, IC SOCKET, DIP,18,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity4-1571552-2
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of 3M 220-3342-19-0602J provided by its distributors.

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 20 Contact Qty.
Conn DIP Socket SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Box
Textool Receptacles for DIP SocketsJ, Green | 3M 220-3342-19-0602J
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
IC Socket, DIP20, 20 Contact(s)
RECEPTACLE DIP SOCKET 20POS .3"
7000007711 JE150900312 RECEPTACLEZIPDIPIIWIREWRAP
No. Of Contacts:20Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:220 Series; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Contact Termination Type:through Hole Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 220-3342-19-0602J.
  • JE-1509-0031-2
  • JE150900312