3M 218-3341-00-0602J

Conn, IC Socket, DIP, 18, Closed, Zip DIP II, Solder, 0.3", 0.1" Pin Spcng, Straight, 1A
$ 18.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 218-3341-00-0602J.

IHS

Datasheet1 page6 years ago

element14 APAC

Arrow Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-85.71%

CAD Models

Download 3M 218-3341-00-0602J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN IC SOCKET DIP 16 CLOSED ZIP DIP II SOLDER 0.3" 0.1" PIN SPCNG STRAIGHT 1A
CONN, IC SOCKET, DIP,20,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1571550-4
Socket, DIP; 16Pins; 500 Series Machined Contact; Closed; 0.3In

Descriptions

Descriptions of 3M 218-3341-00-0602J provided by its distributors.

CONN, IC SOCKET, DIP,18,CLOSED, ZIP DIP II, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,1A
Textool Test and Burn-In Sockets 0.100 DIP SOCKET 18 Contact Qty.
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box
SOCKET IC, ZIF, 18WAY; No. of Contacts:18Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:218-3341 Series; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Connector Mounting Orientation:PC Board; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Lead Spacing:2.54mm; Pin Format:DIP
Dip Socket, 18 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Dip Socket; Núm. De Contactos:18; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |3M 218-3341-00-0602J

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE 150900213
  • JE-1509-0021-3
  • JE150900213