3M 152212-0100GB

Conn, Rect, Interconnect System, Cable Socket, 12 Cont, Idc, 1522 Series, Wiremount, 1A
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 152212-0100GB.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

Verical

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn IDC Connector RCP 12 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Amphenol Communications Solutions89361-712SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89361-112LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-112LF
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube

Descriptions

Descriptions of 3M 152212-0100GB provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,12 CONT, IDC,1522 SERIES, WIREMOUNT,1A
Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount Box
CONNECTOR, RCPT, 12POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: 1522 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)
Wire-Board Connector, Socket, 12 Position, 2Mm; Rango De Producto:Serie 1522; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:12; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |3M 152212-0100-GB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152212-0100-GB
  • 152212-0100-GB.
  • 80610492680