Descriptions of Molex 51110-1256 provided by its distributors.
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free
MOLEX 51110-1256 12CKT 2MM MGRID WTB CONN CRIMP HSG
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 12POS, 2MM, BLACK;
Molex Header, 12-Pos, 2mm Pitch, 2 Row
12P CRIMP HOUS 2,00MM CENTERLOC
2.00MM MILLI-GRID HOUSING 12CK
2.00MM REC 02X06P W/LOCK & KEY
CONNECTOR, RCPT, 12POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019); For Use With:50394 Series Crimp Terminals; No. of Positions:12Ways