Amphenol Communications Solutions 89361-112LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-112LF.

TME

Datasheet2 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions89947-112LF
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-110LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol89947-114LF
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Amphenol Communications Solutions 89361-112LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDCConnector RCP 12 POS 2mm IDT RACable Mount Minitek® Tube
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings Idc Receptacle, 12P W/Out Central Key
MINITEK | Amphenol FCI (Amphenol CS) 89361112LF
IDC CONN, RCPT, 12POS, 2ROW, 2MM;
CONN IDC SOCKET 12POS 2MM GOLD
Receptacle 2 12pin Female Socket , 16.6mm
L-845/722 Hex Wrench Installation Tool
WTB CONNECTOR, RCPT, 12POS, 2ROWS, 2MM; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:FCI Minitek 89361 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Phosphor BronzeRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361112LF