Amphenol Communications Solutions 89361-712SLF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-712SLF.

Master Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+4.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-07-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions89361-112LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-112LF
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89947-714SLF
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tube
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity1658527-5
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Automotive
TE Connectivity1-1445350-0
Rec Kit.disc Wire.closed.26Aw |Amp Te Connectivity 1-1445350-0

Descriptions

Descriptions of Amphenol Communications Solutions 89361-712SLF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 12 Contacts, Cable Mount
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
IDC Connector, RCPT, 12POS, 2ROW, 2mm, CABLE;
Rectangular Connector Panel Mount
MINITEK | Amphenol FCI (Amphenol CS) 89361712SLF
Amphenol FCI IDC, Minitek, , 12, 2, 2.0mm

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361712SLF