3M 150240-6002-TB

Conn, Rect, Interconnect System, Pcb Socket, 40 Cont, Thru-hole, 1502 Series, Black, 1A
$ 3.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150240-6002-TB.

IHS

Datasheet5 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.69
$ 4.34
Stock
85
21,796
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-30

Related Parts

Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,30 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,44 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
HIROSE ELECTRICA3C-28DA-2DSA(71)
2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose/hrs A3C-28DA-2DSA(71)

Descriptions

Descriptions of 3M 150240-6002-TB provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,40 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket
Conn Socket Strip SKT 40 POS 2mm Solder ST Thru-Hole
CONN 40POS 2MM SOCKET VERT PC MT
CONN RCPT 40POS 0.079 GOLD PCB
Wire-To-Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:40; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:1502; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150240-6002TB