Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 150244-6002-TB

Conn, Rect, Interconnect System, Pcb Socket, 44 Cont, Thru-hole, 1502 Series, Black, 1A
$ 4.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150244-6002-TB.

IHS

Datasheet5 pages16 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download 3M 150244-6002-TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.04
$ 4.51
Stock
1
2,061
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
44
44
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
Samtec 2mmpitch40pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Solder, SQW Series, Phosphor Bronze
Amphenol Communications Solutions63453-148LF
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Board Connector, 34 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of 3M 150244-6002-TB provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,44 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Socket
80130080056 150244-6002-TB=44POS,2MMBMSKT,.100SDRTAIL,30U
CONN 44POS 2MM SOCKET VERT PC MT
CONN RCPT 44POS 0.079 GOLD PCB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150244-6002TB