3M 150230-6002-TB

Conn, Rect, Interconnect System, Pcb Socket, 30 Cont, Thru-hole, 1502 Series, Black, 1A
$ 3.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150230-6002-TB.

IHS

Datasheet5 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.28
$ 3.353
Stock
422
3,535
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2 mm
2.0066 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-30

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
HIROSE ELECTRICDF11-26DS-2DSA(06)
Conn DIP Socket Strip SKT 26 POS 2mm Solder ST Thru-Hole Pack
Stacking Board Connector, Elevated Strip, ESQT, 30 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
CLT - Samtec 2mm Rugged Low Profile Through Hole Dual Wipe Socket 2.13mm Profile (01)
HIROSE ELECTRICDF11-30DS-2DSA(06)
Conn DIP Socket Strip RCP 30 POS 2mm Solder ST Thru-Hole Tray
HIROSE ELECTRICA3C-28DA-2DSA(71)
2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose/hrs A3C-28DA-2DSA(71)

Descriptions

Descriptions of 3M 150230-6002-TB provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,30 CONT, THRU-HOLE,1502 SERIES, BLACK,1A
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket
Conn Socket Strip SKT 30 POS 2mm Solder ST Thru-Hole
80130079983 150230-6002-TB=30POS,2MMBMSKT,.100SDRTAIL,30U
CONN 30POS 2MM SOCKET VERT PC MT
CONN RCPT 30POS 0.079 GOLD PCB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150230-6002TB