3M 10220-1210PE

102 Series, 20 Way Right Angle SMT Micro-d Pcb Connector Socket, 0.635MM Pitch
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10220-1210PE.

Arrow Electronics

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Jameco

TME

Farnell

Inventory History

3 month trend:
-22.90%

CAD Models

Download 3M 10220-1210PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HARTING Elektronik09553156612741
D Sub Connector, D Sub Series, Db, Receptacle, 25, Steel, Surface Mount Rohs Compliant: Yes
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Receptacle, 25, Metal Rohs Compliant: Yes |Harting 09 67 225 4704
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of 3M 10220-1210PE provided by its distributors.

102 SERIES, 20 WAY RIGHT ANGLE SMT MICRO-D PCB CONNECTOR SOCKET, 0.635MM PITCH
Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
MINI D RIBBON CONNECTORS, .050 SURFACE MOUNT RIGHT ANGLE RECEPTACLE-SHIELDED
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Latch, Receptacle
10220-1210PE,20/MDR/RC/RA/SMT RECP/M2.5/SCW/20MIN<TX
7000007560 JE150317798 20/MDR/RC/RA/SMTRECP/M2.5/SCW/
MINI D RIBBON (MDR) CONNECTORS
Mdr Conn, R/A Rcpt, 20Pos, Solder; D Sub Connector Type:Mini D (Ribbon Connector); Gender:Receptacle; Product Range:102 Series; No. Of Contacts:20Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Rohs Compliant: Yes |3M 10220-1210PE
RECEPTACLE, MDR, SMT, 20WAY; Connector Type:Micro D; Gender:Receptacle; No. of Contacts:20; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (15-Dec-2010); Colour:Beige; Connector Mounting Orientation:PCB; Connector Type:Micro D Ribbon; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Insulator Material:Glass Reinforced Polyester (PCT); Material:Steel; Mounting Type:Surface Mount; No. of Poles:20; No. of Ways:20; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pitch Spacing:1.27mm; Termination Method:Solder; Withstand Voltage:500V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10220-1210 PE
  • JE-1503-1779-8
  • JE150317798