JST PAP-06V-S

Connector Housing, PA Series, 6 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PAP-06V-S.

IHS

Datasheet12 pages14 years ago

Amar Radio Corporation

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.26%

CAD Models

Download JST PAP-06V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Connector Housing, PA Series, 7 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, PA Series, 2 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 6 Ways, 1.5 mm, 87421 Crimp Terminal
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
TE Connectivity1375820-3
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Automotive Package

Descriptions

Descriptions of JST PAP-06V-S provided by its distributors.

Connector Housing, PA Series,6 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Rectangular Connector Housings; PAP-06V-S; JST; 1; 6; 6; Natural
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
CONN RCPT HSG 6POS 2.00MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Bag
PA Series 2.0 mm 6 Position Crimp with secure locking device Connector
-25℃~+85℃ 2mm 1x6P PA 6 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
JST PAP-06V-S Socket Housing 6-Pin 2mm 2-Row Audible Click
6 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
CONN HOUSING PA 6POS 2MM WHITE
Rubber shell spacing P=2.00mm 6Pin (1x6)
Rcpt Housing, 6Pos, 1Row, 2Mm; Product Range:Pa Series; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:2Mm; For Use With:Jst Sphd-001T-P0.5 & Sphd-002T-P0.5 Socket Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals PAP-06V-S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS