Vishay P4SMA91CA-E3/5A

Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.5 V
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA91CA-E3/5A.

Arrow Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.135
$ 0.135
Stock
6,648
35,999
35,999
Authorized Distributors
4
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.65 V
8.65 V
8.65 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA91CA-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay P4SMA91CA-E3/5A provided by its distributors.

Diode TVS Single Bi-Dir 77.8V 400W 2-Pin SMA T/R
Transient Suppressor Diode,single,bidirectional,77.8V V(Rwm),do-214Ac/Sma |Vishay P4SMA91CA-E3/5A
TVS DIODE 77.8VWM 125VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.5 V
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA91CA-E3/5A.

Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago