Vishay SMAJ78CA-E3/61

Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage86.7 V
Clamping Voltage126 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current3.2 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage78 V
PackagingTape and Reel
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)78 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ78CA-E3/61.

Upverter
Datasheet5 pages10 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-27.07%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.1
$ 0.1
Stock
290,643
189,731
189,731
Authorized Distributors
7
7
7
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
86.7 V
86.7 V
86.7 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ78CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ78CA-E3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 78V 400W 2-Pin SMA T/R
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988
Product Range:TRANSZORB SMAJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:78V; Clamping Voltage Max:126V; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Minimum Breakdown Voltage:86.7V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ78CA-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage86.7 V
Clamping Voltage126 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current3.2 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage78 V
PackagingTape and Reel
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)78 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ78CA-E3/61.

Upverter
Datasheet5 pages10 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago