Bourns SMAJ78CA

A 78V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ78CA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage95.8 V
Clamping Voltage126 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage78 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ78CA.

Electro Sonic
Datasheet6 pages4 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+4.40%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.076
$ 0.076
Stock
574,616
311,904
311,904
Authorized Distributors
11
7
7
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
95.8 V
86.7 V
86.7 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ78CA.

Related Parts

Descriptions

Descriptions of Bourns SMAJ78CA provided by its distributors.

A 78V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ78CA
TVS Diode Single Bi-Dir 78V 400W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 78volts 5uA 3.2 Amps Bi-Dir
1¦ÌA 3.2A 126V 86.7V 78V 95.8V Bi-Directional SMA(DO-214AC) TVS ROHS
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:78V; Clamping Voltage Max:126V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:86.7V; Qualification:- Rohs Compliant: Yes |Bourns SMAJ78CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ78CA.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage95.8 V
Clamping Voltage126 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage78 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ78CA.

Electro Sonic
Datasheet6 pages4 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago